
LA-301BB | |
|---|---|
DigiKey Part Number | LA-301BB-ND |
Manufacturer | |
Manufacturer Product Number | LA-301BB |
Description | DISPLAY 7SEG 0.31" SGL BLU 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3.6V 10mA 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Datasheet | Datasheet |
Category | Color Blue |
Manufacturer Rohm Semiconductor | Voltage - Forward (Vf) (Typ) 3.6V |
Packaging Tray | Current - Test 10mA |
Part Status Not For New Designs | Millicandela Rating 56mcd |
Number of Characters 1 | Wavelength - Peak 470nm |
Size / Dimension 0.433" H x 0.276" W x 0.197" D (11.00mm x 7.00mm x 5.00mm) | Power Dissipation (Max) 42mW |
Digit/Alpha Size 0.31" (8.00mm) | Package / Case 10-DIP (0.209", 5.30mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-U501 | Broadcom Limited | 2.178 | 516-2326-ND | 4,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 7,99838 € | 1.279,74 € |
| Unit Price without VAT: | 7,99838 € |
|---|---|
| Unit Price with VAT: | 9,51807 € |


