Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 4V 10mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 20-DIP (1.200", 30.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA-101VA

DigiKey Part Number
LA-101VA-ND
Manufacturer
Manufacturer Product Number
LA-101VA
Description
DISPLAY 7-SEG 1" SGL RED 20DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 4V 10mA 1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm) 20-DIP (1.200", 30.50mm)
Datasheet
 Datasheet
EDA/CAD Models
LA-101VA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Number of Characters
1
Size / Dimension
1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm)
Digit/Alpha Size
1.00" (25.40mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Red
Voltage - Forward (Vf) (Typ)
4V
Current - Test
10mA
Millicandela Rating
10mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
640mW
Package / Case
20-DIP (1.200", 30.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,21000 €10,21 €
Unit Price without VAT:10,21000 €
Unit Price with VAT:12,14990 €