Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.39Hz ~ 800Hz VLGA012AV02A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX310CR-MZE2

DigiKey Part Number
846-KX310CR-MZE2TR-ND - Tape & Reel (TR)
846-KX310CR-MZE2CT-ND - Cut Tape (CT)
846-KX310CR-MZE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KX310CR-MZE2
Description
ACCELEROMETER IC FOR AUTOMOTIVE
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.39Hz ~ 800Hz VLGA012AV02A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Digital
Axis
X, Y, Z
Acceleration Range
±2g, 4g, 8g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
-
Bandwidth
0.39Hz ~ 800Hz
Output Type
I2C, SPI
Voltage - Supply
1.7V ~ 3.6V
Features
Sleep Mode, Standby Mode, Selectable Scale, High/Low Pass Filter
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-VFLGA
Supplier Device Package
VLGA012AV02A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.