
KX220-1072 | |
|---|---|
DigiKey Part Number | KX220-1072TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KX220-1072 |
Description | ACCELEROMETER 40G ANALOG 10LGA |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±40g 8kHz (X, Y), 5.1kHz (Z) 10-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | KX220-1072 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±40g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 33 | |
Bandwidth | 8kHz (X, Y), 5.1kHz (Z) | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Selectable Low Pass Filter | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFLGA | |
Supplier Device Package | 10-LGA (3x3) |

