Accelerometer X, Y, Z Axis ±20g 8kHz (X, Y), 5.1kHz (Z) 10-LGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KX220-1071

DigiKey Part Number
KX220-1071TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KX220-1071
Description
ACCELEROMETER 20G ANALOG 10LGA
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±20g 8kHz (X, Y), 5.1kHz (Z) 10-LGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
KX220-1071 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Analog
Axis
X, Y, Z
Acceleration Range
±20g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
66
Bandwidth
8kHz (X, Y), 5.1kHz (Z)
Output Type
Analog Voltage
Voltage - Supply
1.8V ~ 3.6V
Features
Selectable Low Pass Filter
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFLGA
Supplier Device Package
10-LGA (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.