Upgrade
Upgrade
Similar
Similar

KTR25JZPJ680 | |
|---|---|
DigiKey Part Number | KTR25JZPJ680-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR25JZPJ680 |
Description | RES SMD 68 OHM 5% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPJ680 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF68R0U | Panasonic Industry | 19.950 | 10-ERJ-14NF68R0UCT-ND | 0,26000 € | Upgrade |
| ERJ-14YJ680U | Panasonic Industry | 3.627 | P68VCT-ND | 0,20000 € | Upgrade |
| CRCW121068R0JNTC | Vishay Dale | 0 | CRCW121068R0JNTC-ND | 0,04624 € | Similar |
| RMCF1210JT68R0 | Stackpole Electronics Inc | 3.016 | RMCF1210JT68R0CT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04980 € | 199,20 € |
| Unit Price without VAT: | 0,04980 € |
|---|---|
| Unit Price with VAT: | 0,05926 € |





