Parametric Equivalent
Upgrade
Upgrade
Upgrade
Similar

KTR25JZPJ431 | |
|---|---|
DigiKey Part Number | KTR25JZPJ431-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR25JZPJ431 |
Description | RES SMD 430 OHM 5% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPJ431 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KTR25JZPF4300 | Rohm Semiconductor | 0 | RHM1142CT-ND | 0,33000 € | Parametric Equivalent |
| ERJ-14NF4300U | Panasonic Industry | 0 | P430AACT-ND | 0,25000 € | Upgrade |
| ERJ-14YJ431U | Panasonic Industry | 8.837 | P430VCT-ND | 0,20000 € | Upgrade |
| RMCF1210FT430R | Stackpole Electronics Inc | 0 | RMCF1210FT430R-ND | 0,01743 € | Upgrade |
| RMCF1210JT430R | Stackpole Electronics Inc | 1.335 | 738-RMCF1210JT430RCT-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04980 € | 199,20 € |
| Unit Price without VAT: | 0,04980 € |
|---|---|
| Unit Price with VAT: | 0,05926 € |





