
KTR25JZPF6202 | |
|---|---|
DigiKey Part Number | RHM1172TR-ND - Tape & Reel (TR) RHM1172CT-ND - Cut Tape (CT) RHM1172DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF6202 |
Description | RES SMD 62K OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF6202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 $ | 0,35 $ |
| 10 | 0,18800 $ | 1,88 $ |
| 25 | 0,15320 $ | 3,83 $ |
| 50 | 0,13320 $ | 6,66 $ |
| 100 | 0,11760 $ | 11,76 $ |
| 250 | 0,10168 $ | 25,42 $ |
| 500 | 0,09254 $ | 46,27 $ |
| 1.000 | 0,08529 $ | 85,29 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07493 $ | 299,72 $ |
| 8.000 | 0,07127 $ | 570,16 $ |
| 12.000 | 0,06949 $ | 833,88 $ |
| 20.000 | 0,06756 $ | 1.351,20 $ |
| 28.000 | 0,06646 $ | 1.860,88 $ |
| 40.000 | 0,06541 $ | 2.616,40 $ |
| Unit Price without VAT: | 0,35000 $ |
|---|---|
| Unit Price with VAT: | 0,41650 $ |

