
KTR25JZPF4993 | |
|---|---|
DigiKey Part Number | 846-KTR25JZPF4993TR-ND - Tape & Reel (TR) 846-KTR25JZPF4993CT-ND - Cut Tape (CT) 846-KTR25JZPF4993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF4993 |
Description | HIGH VOLTAGE RESISTANCE CHIP RES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,12280 € | 3,07 € |
| 50 | 0,10700 € | 5,35 € |
| 100 | 0,09430 € | 9,43 € |
| 250 | 0,08156 € | 20,39 € |
| 500 | 0,07422 € | 37,11 € |
| 1.000 | 0,06544 € | 65,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06007 € | 240,28 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

