Upgrade
Similar
Similar

KTR25JZPF4300 | |
|---|---|
DigiKey Part Number | RHM1142TR-ND - Tape & Reel (TR) RHM1142CT-ND - Cut Tape (CT) RHM1142DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF4300 |
Description | RES SMD 430 OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF4300 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF4300U | Panasonic Industry | 0 | P430AACT-ND | 0,25000 € | Upgrade |
| CRCW1210430RFKEAHP | Vishay Dale | 3.054 | 541-430DCT-ND | 0,50000 € | Similar |
| RMCF1210FT430R | Stackpole Electronics Inc | 0 | RMCF1210FT430R-ND | 0,01743 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06007 € | 240,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,17700 € | 1,77 € |
| 50 | 0,12280 € | 6,14 € |
| 100 | 0,10660 € | 10,66 € |
| 500 | 0,07990 € | 39,95 € |
| 1.000 | 0,07182 € | 71,82 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |




