
KTR25JZPF3003 | |
|---|---|
DigiKey Part Number | RHM1117TR-ND - Tape & Reel (TR) RHM1117CT-ND - Cut Tape (CT) RHM1117DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF3003 |
Description | RES SMD 300K OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF3003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,12480 € | 3,12 € |
| 50 | 0,10860 € | 5,43 € |
| 100 | 0,09580 € | 9,58 € |
| 250 | 0,08288 € | 20,72 € |
| 500 | 0,07590 € | 37,95 € |
| 1.000 | 0,06949 € | 69,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05337 € | 213,48 € |
| 8.000 | 0,05110 € | 408,80 € |
| 12.000 | 0,04997 € | 599,64 € |
| 20.000 | 0,04971 € | 994,20 € |
| 28.000 | 0,04822 € | 1.350,16 € |
| 40.000 | 0,04807 € | 1.922,80 € |
| 48.000 | 0,04755 € | 2.282,40 € |
| 96.000 | 0,04730 € | 4.540,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

