
KTR25JZPF2R20 | |
|---|---|
DigiKey Part Number | RHM1111TR-ND - Tape & Reel (TR) RHM1111CT-ND - Cut Tape (CT) RHM1111DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF2R20 |
Description | RES SMD 2.2 OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF2R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,13200 € | 3,30 € |
| 50 | 0,11460 € | 5,73 € |
| 100 | 0,10120 € | 10,12 € |
| 250 | 0,08752 € | 21,88 € |
| 500 | 0,07964 € | 39,82 € |
| 1.000 | 0,07340 € | 73,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06448 € | 257,92 € |
| 8.000 | 0,06134 € | 490,72 € |
| 12.000 | 0,05981 € | 717,72 € |
| 20.000 | 0,05815 € | 1.163,00 € |
| 28.000 | 0,05720 € | 1.601,60 € |
| 40.000 | 0,05630 € | 2.252,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

