2.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR25JZPF2201

DigiKey Part Number
RHM1093TR-ND - Tape & Reel (TR)
RHM1093CT-ND - Cut Tape (CT)
RHM1093DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR25JZPF2201
Description
RES SMD 2.2K OHM 1% 1/3W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR25JZPF2201 Models
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
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 3.641
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,15300 €1,53 €
250,12480 €3,12 €
500,10860 €5,43 €
1000,09580 €9,58 €
2500,08288 €20,72 €
5000,07590 €37,95 €
1.0000,06949 €69,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05700 €228,00 €
8.0000,05471 €437,68 €
12.0000,05267 €632,04 €
20.0000,05240 €1.048,00 €
28.0000,04911 €1.375,08 €
40.0000,04896 €1.958,40 €
48.0000,04755 €2.282,40 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €