Upgrade
Similar
Similar
Similar

KTR25JZPF20R0 | |
|---|---|
DigiKey Part Number | RHM1091TR-ND - Tape & Reel (TR) RHM1091CT-ND - Cut Tape (CT) RHM1091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF20R0 |
Description | RES SMD 20 OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF20R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,12480 € | 3,12 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,09580 € | 9,58 € |
| 250 | 0,08288 € | 20,72 € |
| 500 | 0,07542 € | 37,71 € |
| 1.000 | 0,06949 € | 69,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06105 € | 244,20 € |
| 8.000 | 0,05741 € | 459,28 € |
| 12.000 | 0,05626 € | 675,12 € |
| 20.000 | 0,05505 € | 1.101,00 € |
| 28.000 | 0,05415 € | 1.516,20 € |
| 40.000 | 0,05330 € | 2.132,00 € |
| 48.000 | 0,05290 € | 2.539,20 € |
| 96.000 | 0,05159 € | 4.952,64 € |
| 100.000 | 0,05152 € | 5.152,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |





