
KTR25JZPF1504 | |
|---|---|
DigiKey Part Number | RHM1065TR-ND - Tape & Reel (TR) RHM1065CT-ND - Cut Tape (CT) RHM1065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF1504 |
Description | RES SMD 1.5M OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF1504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,13040 € | 3,26 € |
| 50 | 0,11320 € | 5,66 € |
| 100 | 0,09990 € | 9,99 € |
| 250 | 0,08640 € | 21,60 € |
| 500 | 0,07864 € | 39,32 € |
| 1.000 | 0,07249 € | 72,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06368 € | 254,72 € |
| 8.000 | 0,06058 € | 484,64 € |
| 12.000 | 0,05906 € | 708,72 € |
| 20.000 | 0,05742 € | 1.148,40 € |
| 28.000 | 0,05648 € | 1.581,44 € |
| 40.000 | 0,05560 € | 2.224,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

