Upgrade
Upgrade
Similar
Similar

KTR25JZPF1301 | |
|---|---|
DigiKey Part Number | RHM1056TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR25JZPF1301 |
Description | RES SMD 1.3K OHM 1% 1/3W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR25JZPF1301 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-14NF1301U | Panasonic Industry | 0 | P1.30KAACT-ND | 0,26000 € | Upgrade |
| RMCF1210FT1K30 | Stackpole Electronics Inc | 8.804 | RMCF1210FT1K30CT-ND | 0,13000 € | Upgrade |
| CRCW12101K30FKEAHP | Vishay Dale | 314 | 541-1.30KDCT-ND | 0,50000 € | Similar |
| CRCW12101K30FKEC | Vishay Dale | 0 | CRCW12101K30FKEC-ND | 0,02413 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06007 € | 240,28 € |
| Unit Price without VAT: | 0,06007 € |
|---|---|
| Unit Price with VAT: | 0,07148 € |





