1.1 MOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR25JZPF1104

DigiKey Part Number
RHM1047TR-ND - Tape & Reel (TR)
RHM1047CT-ND - Cut Tape (CT)
RHM1047DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR25JZPF1104
Description
RES SMD 1.1M OHM 1% 1/3W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.1 MOhms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR25JZPF1104 Models
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
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 9.217
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,15000 €1,50 €
250,12280 €3,07 €
500,10700 €5,35 €
1000,09430 €9,43 €
2500,08156 €20,39 €
5000,07422 €37,11 €
1.0000,05184 €51,84 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04983 €199,32 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €