100 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR25JZPF1000

DigiKey Part Number
RHM1036TR-ND - Tape & Reel (TR)
RHM1036CT-ND - Cut Tape (CT)
RHM1036DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR25JZPF1000
Description
RES SMD 100 OHM 1% 1/3W 1210
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR25JZPF1000 Models
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
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 4.717
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,16000 €1,60 €
250,13040 €3,26 €
500,11320 €5,66 €
1000,09990 €9,99 €
2500,08640 €21,60 €
5000,07864 €39,32 €
1.0000,07249 €72,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06368 €254,72 €
8.0000,06058 €484,64 €
12.0000,05906 €708,72 €
20.0000,05742 €1.148,40 €
28.0000,05648 €1.581,44 €
40.0000,05560 €2.224,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €