Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

KTR18EZPJ750 | |
|---|---|
DigiKey Part Number | RHM75PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR18EZPJ750 |
Description | RES SMD 75 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPJ750 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120675R0JNEA | Vishay Dale | 13.658 | 541-75ECT-ND | 0,08000 € | Direct |
| ERJ-8GEYJ750V | Panasonic Industry | 47.444 | P75ECT-ND | 0,13000 € | Direct |
| RMCF1206JG75R0 | Stackpole Electronics Inc | 0 | RMCF1206JG75R0-ND | 0,00369 € | Direct |
| RMCF1206JT75R0 | Stackpole Electronics Inc | 4.587 | RMCF1206JT75R0CT-ND | 0,08000 € | Direct |
| CR1206-FX-75R0ELF | Bourns Inc. | 23.789 | CR1206-FX-75R0ELFCT-ND | 0,09000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01978 € | 98,90 € |
| Unit Price without VAT: | 0,01978 € |
|---|---|
| Unit Price with VAT: | 0,02354 € |










