
KTR18EZPJ515 | |
|---|---|
DigiKey Part Number | RHM5.1MPTR-ND - Tape & Reel (TR) RHM5.1MPCT-ND - Cut Tape (CT) RHM5.1MPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPJ515 |
Description | RES SMD 5.1M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPJ515 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12065M10JNEA | Vishay Dale | 14.156 | 541-5.1MECT-ND | 0,08000 € | Direct |
| RC1206FR-075M1L | YAGEO | 30.771 | 311-5.10MFRCT-ND | 0,08000 € | Upgrade |
| CR1206-JW-515ELF | Bourns Inc. | 7.690 | 118-CR1206-JW-515ELFCT-ND | 0,08000 € | Similar |
| RV1206FR-075M1L | YAGEO | 4.335 | 13-RV1206FR-075M1LCT-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01978 € | 98,90 € |
| Unit Price without VAT: | 0,01978 € |
|---|---|
| Unit Price with VAT: | 0,02354 € |

