
KTR18EZPJ511 | |
|---|---|
DigiKey Part Number | RHM510PTR-ND - Tape & Reel (TR) RHM510PCT-ND - Cut Tape (CT) RHM510PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPJ511 |
Description | RES SMD 510 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPJ511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06800 € | 0,68 € |
| 25 | 0,05320 € | 1,33 € |
| 50 | 0,04500 € | 2,25 € |
| 100 | 0,03830 € | 3,83 € |
| 250 | 0,03172 € | 7,93 € |
| 500 | 0,02792 € | 13,96 € |
| 1.000 | 0,02510 € | 25,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02253 € | 112,65 € |
| 10.000 | 0,02028 € | 202,80 € |
| 15.000 | 0,01803 € | 270,45 € |
| 25.000 | 0,01729 € | 432,25 € |
| 35.000 | 0,01687 € | 590,45 € |
| 50.000 | 0,01647 € | 823,50 € |
| 60.000 | 0,01629 € | 977,40 € |
| 120.000 | 0,01577 € | 1.892,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

