KTR18EZPJ432 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 16.458
Unit Price: 0,08000 €
Datasheet

Direct


Panasonic Industry
In Stock: 245.610
Unit Price: 0,13000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,00369 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1.020
Unit Price: 0,08000 €
Datasheet

Upgrade


Bourns Inc.
In Stock: 9.550
Unit Price: 0,08000 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00750 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 55.551
Unit Price: 0,15000 €
Datasheet

Upgrade


YAGEO
In Stock: 47.477
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 40.412
Unit Price: 0,08000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 35.910
Unit Price: 0,08000 €
Datasheet

Similar


YAGEO
In Stock: 9.389
Unit Price: 0,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 27.466
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,04489 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,01894 €
Datasheet
4.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPJ432

DigiKey Part Number
RHM4.3KPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR18EZPJ432
Description
RES SMD 4.3K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPJ432 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12064K30JNEAVishay Dale16.458541-4.3KECT-ND0,08000 €Direct
ERJ-8GEYJ432VPanasonic Industry245.610P4.3KECT-ND0,13000 €Direct
RMCF1206JG4K30Stackpole Electronics Inc0RMCF1206JG4K30-ND0,00369 €Direct
RMCF1206JT4K30Stackpole Electronics Inc1.020738-RMCF1206JT4K30CT-ND0,08000 €Direct
CR1206-FX-4301ELFBourns Inc.9.550118-CR1206-FX-4301ELFCT-ND0,08000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01978 €98,90 €
Manufacturers Standard Package
Unit Price without VAT:0,01978 €
Unit Price with VAT:0,02354 €