Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KTR18EZPJ3R6 | |
|---|---|
DigiKey Part Number | KTR18EZPJ3R6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR18EZPJ3R6 |
Description | RES SMD 3.6 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPJ3R6 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206JT3R60 | Stackpole Electronics Inc | 0 | RMCF1206JT3R60-ND | 0,00471 € | Direct |
| CRCW12063R60JNEA | Vishay Dale | 0 | 541-3.6ETR-ND | 0,00808 € | Upgrade |
| CRCW12063R60JNEB | Vishay Dale | 0 | CRCW12063R60JNEB-ND | 0,00714 € | Upgrade |
| CRCW12063R60JNTA | Vishay Dale | 0 | CRCW12063R60JNTA-ND | 0,01928 € | Upgrade |
| RC1206FR-073R6L | YAGEO | 49.574 | 311-3.60FRCT-ND | 0,12000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01978 € | 98,90 € |
| Unit Price without VAT: | 0,01978 € |
|---|---|
| Unit Price with VAT: | 0,02354 € |








