Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

KTR18EZPJ200 | |
|---|---|
DigiKey Part Number | KTR18EZPJ200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR18EZPJ200 |
Description | RES SMD 20 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPJ200 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ200V | Panasonic Industry | 51.756 | P20ECT-ND | 0,13000 € | Direct |
| RMCF1206JT20R0 | Stackpole Electronics Inc | 4.382 | RMCF1206JT20R0CT-ND | 0,08000 € | Direct |
| CRCW120620R0JNEA | Vishay Dale | 104.240 | 541-20ECT-ND | 0,08000 € | Upgrade |
| CRCW120620R0JNEB | Vishay Dale | 0 | CRCW120620R0JNEB-ND | 0,00714 € | Upgrade |
| CRCW120620R0JNEC | Vishay Dale | 0 | CRCW120620R0JNEC-ND | 0,00714 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01978 € | 98,90 € |
| Unit Price without VAT: | 0,01978 € |
|---|---|
| Unit Price with VAT: | 0,02354 € |









