Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

KTR18EZPJ134 | |
|---|---|
DigiKey Part Number | KTR18EZPJ134-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR18EZPJ134 |
Description | RES SMD 130K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPJ134 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV1206J130K | TE Connectivity Passive Product | 0 | CRGV1206J130K-ND | 0,01916 € | Direct |
| ERJ-8GEYJ134V | Panasonic Industry | 36.241 | P130KECT-ND | 0,13000 € | Direct |
| RMCF1206JT130K | Stackpole Electronics Inc | 5.001 | 738-RMCF1206JT130KCT-ND | 0,08000 € | Direct |
| CRCW1206130KJNEA | Vishay Dale | 7.005 | 541-CRCW1206130KJNEACT-ND | 0,08000 € | Upgrade |
| CRCW1206130KJNEB | Vishay Dale | 0 | CRCW1206130KJNEB-ND | 0,00714 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01978 € | 98,90 € |
| Unit Price without VAT: | 0,01978 € |
|---|---|
| Unit Price with VAT: | 0,02354 € |










