
KTR18EZPF7681 | |
|---|---|
DigiKey Part Number | RHM7.68KAITR-ND - Tape & Reel (TR) RHM7.68KAICT-ND - Cut Tape (CT) RHM7.68KAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF7681 |
Description | RES SMD 7.68K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.68 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF7681 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05310 € | 5,31 € |
| 250 | 0,04468 € | 11,17 € |
| 500 | 0,04062 € | 20,31 € |
| 1.000 | 0,03596 € | 35,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02980 € | 149,00 € |
| 10.000 | 0,02751 € | 275,10 € |
| 15.000 | 0,02602 € | 390,30 € |
| 25.000 | 0,02453 € | 613,25 € |
| 35.000 | 0,02444 € | 855,40 € |
| 50.000 | 0,02436 € | 1.218,00 € |
| 60.000 | 0,02432 € | 1.459,20 € |
| 120.000 | 0,02410 € | 2.892,00 € |
| 125.000 | 0,02406 € | 3.007,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

