
KTR18EZPF6040 | |
|---|---|
DigiKey Part Number | RHM604AITR-ND - Tape & Reel (TR) RHM604AICT-ND - Cut Tape (CT) RHM604AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF6040 |
Description | RES SMD 604 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF6040 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF6040V | Panasonic Industry | 87.897 | P604FCT-ND | 0,15000 € | Direct |
| AC1206FR-07604RL | YAGEO | 1.100 | 13-AC1206FR-07604RLCT-ND | 0,09000 € | Similar |
| CR1206-FX-6040ELF | Bourns Inc. | 19.285 | 118-CR1206-FX-6040ELFCT-ND | 0,08000 € | Similar |
| CRCW1206604RFKEA | Vishay Dale | 19.832 | 541-604FCT-ND | 0,09000 € | Similar |
| CRCW1206604RFKEAHP | Vishay Dale | 16.161 | 541-604UCT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06060 € | 3,03 € |
| 100 | 0,05230 € | 5,23 € |
| 250 | 0,04396 € | 10,99 € |
| 500 | 0,03916 € | 19,58 € |
| 1.000 | 0,03538 € | 35,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02932 € | 146,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

