Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KTR18EZPF51R1 | |
|---|---|
DigiKey Part Number | RHM51.1AITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF51R1 |
Description | RES SMD 51.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF51R1 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF51R1V | Panasonic Industry | 11.626 | P51.1FCT-ND | 0,15000 € | Direct |
| RMCF1206FT51R1 | Stackpole Electronics Inc | 39.416 | RMCF1206FT51R1CT-ND | 0,08000 € | Direct |
| CRCW120651R1FKEA | Vishay Dale | 26.346 | 541-51.1FCT-ND | 0,09000 € | Upgrade |
| CRCW120651R1FKEB | Vishay Dale | 0 | CRCW120651R1FKEB-ND | 0,00836 € | Upgrade |
| CRCW120651R1FKTA | Vishay Dale | 13.405 | 541-CRCW120651R1FKTACT-ND | 0,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02932 € | 146,60 € |
| Unit Price without VAT: | 0,02932 € |
|---|---|
| Unit Price with VAT: | 0,03489 € |








