KTR18EZPF4420 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 118.014
Unit Price: 0,15000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7.521
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 7.583
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00836 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,02032 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01683 €
Datasheet

Similar


YAGEO
In Stock: 2.940
Unit Price: 0,09000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,08513 €
Datasheet

Similar


Bourns Inc.
In Stock: 19.649
Unit Price: 0,08000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00767 €
Datasheet

Similar


Vishay Dale
In Stock: 1.172
Unit Price: 0,25000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,00767 €
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,01917 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,08732 €
Datasheet
442 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF4420

DigiKey Part Number
RHM442AITR-ND - Tape & Reel (TR)
RHM442AICT-ND - Cut Tape (CT)
RHM442AIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF4420
Description
RES SMD 442 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
442 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF4420 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF4420VPanasonic Industry118.014P442FCT-ND0,15000 €Direct
RMCF1206FT442RStackpole Electronics Inc7.521RMCF1206FT442RCT-ND0,08000 €Direct
CRCW1206442RFKEAVishay Dale7.583541-442FCT-ND0,09000 €Upgrade
CRCW1206442RFKEBVishay Dale0CRCW1206442RFKEB-ND0,00836 €Upgrade
CRCW1206442RFKTAVishay Dale0CRCW1206442RFKTA-ND0,02032 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02932 €146,60 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €