Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KTR18EZPF4320 | |
|---|---|
DigiKey Part Number | RHM432AITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF4320 |
Description | RES SMD 432 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF4320 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF4320V | Panasonic Industry | 74.515 | P432FCT-ND | 0,15000 € | Direct |
| RMCF1206FT432R | Stackpole Electronics Inc | 20.379 | 738-RMCF1206FT432RCT-ND | 0,08000 € | Direct |
| CRCW1206432RFKEA | Vishay Dale | 22.184 | 541-432FCT-ND | 0,09000 € | Upgrade |
| CRCW1206432RFKEB | Vishay Dale | 0 | CRCW1206432RFKEB-ND | 0,00836 € | Upgrade |
| CRCW1206432RFKEC | Vishay Dale | 0 | CRCW1206432RFKEC-ND | 0,00836 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02932 € | 146,60 € |
| Unit Price without VAT: | 0,02932 € |
|---|---|
| Unit Price with VAT: | 0,03489 € |








