574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF4223

DigiKey Part Number
RHM422KAITR-ND - Tape & Reel (TR)
RHM422KAICT-ND - Cut Tape (CT)
RHM422KAIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF4223
Description
RES SMD 422K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
422 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF4223 Models
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
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 3.061
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09100 €0,91 €
250,07240 €1,81 €
500,06140 €3,07 €
1000,04760 €4,76 €
2500,04160 €10,40 €
5000,03956 €19,78 €
1.0000,03596 €35,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02980 €149,00 €
10.0000,02751 €275,10 €
15.0000,02602 €390,30 €
25.0000,02453 €613,25 €
35.0000,02444 €855,40 €
50.0000,02436 €1.218,00 €
60.0000,02432 €1.459,20 €
120.0000,02410 €2.892,00 €
125.0000,02406 €3.007,50 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €