374 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF3743

DigiKey Part Number
RHM374KAITR-ND - Tape & Reel (TR)
RHM374KAICT-ND - Cut Tape (CT)
RHM374KAIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF3743
Description
RES SMD 374K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
374 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF3743 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,09000 €0,90 €
250,07200 €1,80 €
500,06120 €3,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02969 €148,45 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €