
KTR18EZPF3650 | |
|---|---|
DigiKey Part Number | RHM365AITR-ND - Tape & Reel (TR) RHM365AICT-ND - Cut Tape (CT) RHM365AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF3650 |
Description | RES SMD 365 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF3650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07600 € | 1,90 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05610 € | 5,61 € |
| 250 | 0,04716 € | 11,79 € |
| 500 | 0,04204 € | 21,02 € |
| 1.000 | 0,03797 € | 37,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01279 € | 63,95 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

