301 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF3010

DigiKey Part Number
RHM301AITR-ND - Tape & Reel (TR)
RHM301AICT-ND - Cut Tape (CT)
RHM301AIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF3010
Description
RES SMD 301 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF3010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF3010VPanasonic Industry50.409P301FCT-ND0,15000 €Direct
RMCF1206FT301RStackpole Electronics Inc1.220RMCF1206FT301RCT-ND0,08000 €Direct
CRCW1206301RFKEAVishay Dale14.932541-301FCT-ND0,09000 €Upgrade
CRCW1206301RFKTAVishay Dale6.986541-CRCW1206301RFKTACT-ND0,14000 €Upgrade
AC1206FR-07301RLYAGEO2.450YAG5398CT-ND0,09000 €Similar
In-Stock: 4.410
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02932 €146,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09500 €0,95 €
250,07520 €1,88 €
500,06400 €3,20 €
1000,05540 €5,54 €
2500,04656 €11,64 €
5000,04150 €20,75 €
1.0000,03750 €37,50 €
Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,08900 €0,89 €
250,07120 €1,78 €
500,06060 €3,03 €
1000,05230 €5,23 €
2500,04396 €10,99 €
5000,03916 €19,58 €
1.0000,03538 €35,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €