
KTR18EZPF2R70 | |
|---|---|
DigiKey Part Number | 846-KTR18EZPF2R70TR-ND - Tape & Reel (TR) 846-KTR18EZPF2R70CT-ND - Cut Tape (CT) 846-KTR18EZPF2R70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF2R70 |
Description | RES 2.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,07120 € | 1,78 € |
| 50 | 0,06060 € | 3,03 € |
| 100 | 0,05230 € | 5,23 € |
| 250 | 0,04396 € | 10,99 € |
| 500 | 0,03916 € | 19,58 € |
| 1.000 | 0,03538 € | 35,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02941 € | 147,05 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

