Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KTR18EZPF27R0 | |
|---|---|
DigiKey Part Number | RHM27AITR-ND - Tape & Reel (TR) RHM27AICT-ND - Cut Tape (CT) RHM27AIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF27R0 |
Description | RES SMD 27 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF27R0 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF27R0V | Panasonic Industry | 17.890 | P27.0FCT-ND | 0,15000 € | Direct |
| RMCF1206FT27R0 | Stackpole Electronics Inc | 24.540 | RMCF1206FT27R0CT-ND | 0,08000 € | Direct |
| AC1206FR-0727RL | YAGEO | 2.548 | YAG3850CT-ND | 0,09000 € | Similar |
| CR1206-FX-27R0ELF | Bourns Inc. | 32.616 | CR1206-FX-27R0ELFCT-ND | 0,08000 € | Similar |
| CRCW120627R0FKEA | Vishay Dale | 14.602 | 541-27.0FCT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02941 € | 147,05 € |
| Unit Price without VAT: | 0,02941 € |
|---|---|
| Unit Price with VAT: | 0,03500 € |








