
KTR18EZPF2204 | |
|---|---|
DigiKey Part Number | RHM2.20MAITR-ND - Tape & Reel (TR) RHM2.20MAICT-ND - Cut Tape (CT) RHM2.20MAIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF2204 |
Description | RES SMD 2.2M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF2204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 $ | 0,22 $ |
| 10 | 0,11200 $ | 1,12 $ |
| 25 | 0,08840 $ | 2,21 $ |
| 50 | 0,07540 $ | 3,77 $ |
| 100 | 0,06520 $ | 6,52 $ |
| 250 | 0,05480 $ | 13,70 $ |
| 500 | 0,04884 $ | 24,42 $ |
| 1.000 | 0,04412 $ | 44,12 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03657 $ | 182,85 $ |
| 10.000 | 0,03437 $ | 343,70 $ |
| 15.000 | 0,03330 $ | 499,50 $ |
| 25.000 | 0,03214 $ | 803,50 $ |
| 35.000 | 0,03147 $ | 1.101,45 $ |
| 50.000 | 0,03085 $ | 1.542,50 $ |
| Unit Price without VAT: | 0,22000 $ |
|---|---|
| Unit Price with VAT: | 0,26180 $ |

