Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KTR18EZPF1621 | |
|---|---|
DigiKey Part Number | RHM1.62KAITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR18EZPF1621 |
Description | RES SMD 1.62K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR18EZPF1621 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8ENF1621V | Panasonic Industry | 155.956 | P1.62KFCT-ND | 0,15000 € | Direct |
| RMCF1206FT1K62 | Stackpole Electronics Inc | 4.890 | RMCF1206FT1K62CT-ND | 0,09000 € | Direct |
| CRCW12061K62FKEA | Vishay Dale | 5.957 | 541-1.62KFCT-ND | 0,09000 € | Upgrade |
| CRCW12061K62FKEB | Vishay Dale | 0 | CRCW12061K62FKEB-ND | 0,00842 € | Upgrade |
| CRCW12061K62FKTA | Vishay Dale | 0 | CRCW12061K62FKTA-ND | 0,02008 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02956 € | 147,80 € |
| Unit Price without VAT: | 0,02956 € |
|---|---|
| Unit Price with VAT: | 0,03518 € |








