140 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR18EZPF1403

DigiKey Part Number
RHM140KAITR-ND - Tape & Reel (TR)
RHM140KAICT-ND - Cut Tape (CT)
RHM140KAIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR18EZPF1403
Description
RES SMD 140K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
140 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR18EZPF1403 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF1403VPanasonic Industry35.275P140KFCT-ND0,15000 €Direct
RMCF1206FT140KStackpole Electronics Inc14.301738-RMCF1206FT140KCT-ND0,08000 €Direct
CRCW1206140KFKEAVishay Dale18.030541-140KFCT-ND0,09000 €Upgrade
AC1206FR-07140KLYAGEO2.18013-AC1206FR-07140KLCT-ND0,09000 €Similar
CR1206-FX-1403ELFBourns Inc.31.269118-CR1206-FX-1403ELFCT-ND0,08000 €Similar
In-Stock: 3.468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,09500 €0,95 €
250,07520 €1,88 €
500,06400 €3,20 €
1000,05540 €5,54 €
2500,04656 €11,64 €
5000,04150 €20,75 €
1.0000,03750 €37,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03108 €155,40 €
10.0000,02921 €292,10 €
15.0000,02830 €424,50 €
25.0000,02732 €683,00 €
35.0000,02675 €936,25 €
50.0000,02622 €1.311,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22610 €