KTR10EZPJ300 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4.928
Unit Price: 0,16000 €
Datasheet

Direct


Panasonic Industry
In Stock: 31.898
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 32.524
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,00497 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,01687 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00523 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 48.527
Unit Price: 0,10000 €
Datasheet

Upgrade


YAGEO
In Stock: 545.630
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01265 €
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,01112 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 6.659
Unit Price: 0,08000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 2.869
Unit Price: 0,08000 €
Datasheet

Similar


Bourns Inc.
In Stock: 18.168
Unit Price: 0,08000 €
Datasheet
30 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPJ300

DigiKey Part Number
KTR10EZPJ300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KTR10EZPJ300
Description
RES SMD 30 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPJ300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDR10EZPJ300Rohm Semiconductor4.928846-SDR10EZPJ300CT-ND0,16000 €Similar
ERJ-6GEYJ300VPanasonic Industry31.898P30ACT-ND0,08000 €Direct
CRCW080530R0JNEAVishay Dale32.524541-30ACT-ND0,08000 €Upgrade
CRCW080530R0JNEBVishay Dale0CRCW080530R0JNEB-ND0,00497 €Upgrade
CRCW080530R0JNTAVishay Dale0CRCW080530R0JNTA-ND0,01687 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01978 €98,90 €
Manufacturers Standard Package
Unit Price without VAT:0,01978 €
Unit Price with VAT:0,02354 €