
KTR10EZPJ000 | |
|---|---|
DigiKey Part Number | 846-KTR10EZPJ000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KTR10EZPJ000 |
Description | HIGH VOLTAGE SMT CHIP RES 5%, 08 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01586 € | 79,30 € |
| 10.000 | 0,01528 € | 152,80 € |
| 15.000 | 0,01499 € | 224,85 € |
| 25.000 | 0,01467 € | 366,75 € |
| 35.000 | 0,01448 € | 506,80 € |
| 50.000 | 0,01430 € | 715,00 € |
| 125.000 | 0,01392 € | 1.740,00 € |
| 250.000 | 0,01368 € | 3.420,00 € |
| 500.000 | 0,01349 € | 6.745,00 € |
| Unit Price without VAT: | 0,01586 € |
|---|---|
| Unit Price with VAT: | 0,01887 € |

