60.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR10EZPF60R4

DigiKey Part Number
RHM60.4AHTR-ND - Tape & Reel (TR)
RHM60.4AHCT-ND - Cut Tape (CT)
RHM60.4AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTR10EZPF60R4
Description
RES SMD 60.4 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
KTR10EZPF60R4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02697 €134,85 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,18000 €0,18 €
Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €