
KTR10EZPF6042 | |
|---|---|
DigiKey Part Number | RHM60.4KAHTR-ND - Tape & Reel (TR) RHM60.4KAHCT-ND - Cut Tape (CT) RHM60.4KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF6042 |
Description | RES SMD 60.4K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF6042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 $ | 0,21 $ |
| 10 | 0,10400 $ | 1,04 $ |
| 25 | 0,08240 $ | 2,06 $ |
| 50 | 0,06980 $ | 3,49 $ |
| 100 | 0,06020 $ | 6,02 $ |
| 250 | 0,05040 $ | 12,60 $ |
| 500 | 0,04478 $ | 22,39 $ |
| 1.000 | 0,04033 $ | 40,33 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03322 $ | 166,10 $ |
| Unit Price without VAT: | 0,21000 $ |
|---|---|
| Unit Price with VAT: | 0,24990 $ |

