
KTR10EZPF4752 | |
|---|---|
DigiKey Part Number | RHM47.5KAHTR-ND - Tape & Reel (TR) RHM47.5KAHCT-ND - Cut Tape (CT) RHM47.5KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF4752 |
Description | RES SMD 47.5K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47.5 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF4752 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF4752V | Panasonic Industry | 54.053 | P47.5KCCT-ND | 0,10000 € | Direct |
| CRCW080547K5FKEA | Vishay Dale | 81.116 | 541-47.5KCCT-ND | 0,08000 € | Upgrade |
| CRCW080547K5FKEB | Vishay Dale | 19.950 | 541-CRCW080547K5FKEBCT-ND | 0,08000 € | Upgrade |
| CRCW080547K5FKTA | Vishay Dale | 9.754 | 541-CRCW080547K5FKTACT-ND | 0,14000 € | Upgrade |
| RMCF0805FG47K5 | Stackpole Electronics Inc | 174 | 738-RMCF0805FG47K5CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04830 € | 4,83 € |
| 250 | 0,04044 € | 10,11 € |
| 500 | 0,03590 € | 17,95 € |
| 1.000 | 0,03234 € | 32,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02664 € | 133,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

