
KTR10EZPF4421 | |
|---|---|
DigiKey Part Number | RHM4.42KAHTR-ND - Tape & Reel (TR) RHM4.42KAHCT-ND - Cut Tape (CT) RHM4.42KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF4421 |
Description | RES SMD 4.42K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.42 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF4421 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,05940 € | 2,97 € |
| 100 | 0,05120 € | 5,12 € |
| 250 | 0,04284 € | 10,71 € |
| 500 | 0,03806 € | 19,03 € |
| 1.000 | 0,03428 € | 34,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02823 € | 141,15 € |
| 10.000 | 0,02647 € | 264,70 € |
| 15.000 | 0,02562 € | 384,30 € |
| 25.000 | 0,02469 € | 617,25 € |
| 35.000 | 0,02416 € | 845,60 € |
| 50.000 | 0,02365 € | 1.182,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

