Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

KTR10EZPF43R2 | |
|---|---|
DigiKey Part Number | RHM43.2AHTR-ND - Tape & Reel (TR) RHM43.2AHCT-ND - Cut Tape (CT) RHM43.2AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF43R2 |
Description | RES SMD 43.2 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 43.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF43R2 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF43R2V | Panasonic Industry | 70.221 | P43.2CCT-ND | 0,10000 € | Direct |
| CRCW080543R2FKEA | Vishay Dale | 24.561 | 541-43.2CCT-ND | 0,08000 € | Upgrade |
| CRCW080543R2FKEB | Vishay Dale | 0 | CRCW080543R2FKEB-ND | 0,00635 € | Upgrade |
| CRCW080543R2FKTA | Vishay Dale | 0 | CRCW080543R2FKTA-ND | 0,01838 € | Upgrade |
| CRCW080543R2FKTB | Vishay Dale | 0 | CRCW080543R2FKTB-ND | 0,01681 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02664 € | 133,20 € |
| Unit Price without VAT: | 0,02664 € |
|---|---|
| Unit Price with VAT: | 0,03170 € |









