
KTR10EZPF4022 | |
|---|---|
DigiKey Part Number | RHM40.2KAHTR-ND - Tape & Reel (TR) RHM40.2KAHCT-ND - Cut Tape (CT) RHM40.2KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF4022 |
Description | RES SMD 40.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF4022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,07080 € | 1,77 € |
| 50 | 0,06000 € | 3,00 € |
| 100 | 0,05180 € | 5,18 € |
| 250 | 0,04336 € | 10,84 € |
| 500 | 0,03854 € | 19,27 € |
| 1.000 | 0,03471 € | 34,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02859 € | 142,95 € |
| 10.000 | 0,02681 € | 268,10 € |
| 15.000 | 0,02594 € | 389,10 € |
| 25.000 | 0,02500 € | 625,00 € |
| 35.000 | 0,02446 € | 856,10 € |
| 50.000 | 0,02395 € | 1.197,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

