
KTR10EZPF3920 | |
|---|---|
DigiKey Part Number | RHM392AHTR-ND - Tape & Reel (TR) RHM392AHCT-ND - Cut Tape (CT) RHM392AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF3920 |
Description | RES SMD 392 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF3920 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,06720 € | 1,68 € |
| 50 | 0,05700 € | 2,85 € |
| 100 | 0,04910 € | 4,91 € |
| 250 | 0,04108 € | 10,27 € |
| 500 | 0,03672 € | 18,36 € |
| 1.000 | 0,03286 € | 32,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02707 € | 135,35 € |
| 10.000 | 0,02479 € | 247,90 € |
| 15.000 | 0,02377 € | 356,55 € |
| 25.000 | 0,02273 € | 568,25 € |
| 35.000 | 0,02220 € | 777,00 € |
| 50.000 | 0,02167 € | 1.083,50 € |
| 60.000 | 0,02164 € | 1.298,40 € |
| 120.000 | 0,02151 € | 2.581,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

