
KTR10EZPF3900 | |
|---|---|
DigiKey Part Number | RHM390AHTR-ND - Tape & Reel (TR) RHM390AHCT-ND - Cut Tape (CT) RHM390AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF3900 |
Description | RES SMD 390 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF3900 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRG0805F390R | TE Connectivity Passive Product | 60.305 | A126365CT-ND | 0,08000 € | Direct |
| ERJ-6ENF3900V | Panasonic Industry | 77.371 | P390CCT-ND | 0,10000 € | Direct |
| CRCW0805390RFKEA | Vishay Dale | 12.409 | 541-390CCT-ND | 0,08000 € | Upgrade |
| CRCW0805390RFKTA | Vishay Dale | 820 | 541-CRCW0805390RFKTACT-ND | 0,14000 € | Upgrade |
| RMCF0805FT390R | Stackpole Electronics Inc | 25.447 | RMCF0805FT390RCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,07000 € | 1,75 € |
| 50 | 0,05940 € | 2,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02664 € | 133,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

