
KTR10EZPF3322 | |
|---|---|
DigiKey Part Number | RHM33.2KAHTR-ND - Tape & Reel (TR) RHM33.2KAHCT-ND - Cut Tape (CT) RHM33.2KAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF3322 |
Description | RES SMD 33.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF3322 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6ENF3322V | Panasonic Industry | 65.763 | P33.2KCCT-ND | 0,10000 € | Direct |
| CRCW080533K2FKEA | Vishay Dale | 49.754 | 541-33.2KCCT-ND | 0,08000 € | Upgrade |
| CRCW080533K2FKTA | Vishay Dale | 7.463 | 541-CRCW080533K2FKTACT-ND | 0,14000 € | Upgrade |
| RMCF0805FT33K2 | Stackpole Electronics Inc | 50.702 | RMCF0805FT33K2CT-ND | 0,08000 € | Upgrade |
| AC0805FR-0733K2L | YAGEO | 2.222 | 13-AC0805FR-0733K2LCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,08300 € | 0,83 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04830 € | 4,83 € |
| 250 | 0,04044 € | 10,11 € |
| 500 | 0,03590 € | 17,95 € |
| 1.000 | 0,03234 € | 32,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02664 € | 133,20 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

